345-037-521-478

Heilind Number:EDA345-037-521-478
Manufacturer:EDAC
Manufacturer Number:345-037-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-478

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 37 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component.