345-037-521-488

Heilind Number:EDA345-037-521-488
Manufacturer:EDAC
Manufacturer Number:345-037-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-488

Detailed Description

Enhance your PCB connectivity with our durable and reliable Board to Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and stability, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its straight mount orientation for easy installation. Upgrade your electronic systems with this green-colored connector, perfect for a wide range of applications.