345-037-521-602

Heilind Number:EDA345-037-521-602
Manufacturer:EDAC
Manufacturer Number:345-037-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-602

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it boasts a single row of 37 positions with a pitch of .1 inches, ensuring optimal performance in compact spaces. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. With copper alloy contacts and a 3A amperage capacity, it delivers efficient power transmission. Its straight mount orientation and precise row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance setup. Elevate your connectivity with this essential component.