345-037-521-608

Heilind Number:EDA345-037-521-608
Manufacturer:EDAC
Manufacturer Number:345-037-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Crafted with precision, it features 37 positions in a single row, ensuring seamless transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Designed for straight mount orientation, it's ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in demanding environments. Elevate your connectivity solutions with this essential component.