345-037-521-612

Heilind Number:EDA345-037-521-612
Manufacturer:EDAC
Manufacturer Number:345-037-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-612

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector in a sleek Green finish. Designed for seamless integration, it features 37 positions in a single row, ensuring optimal connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth operation. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.