345-037-521-678

Heilind Number:EDA345-037-521-678
Manufacturer:EDAC
Manufacturer Number:345-037-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 37 positions with a .1-inch pitch, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a space-saving row spacing of .2 inches, it offers versatility in various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.