345-037-521-688

Heilind Number:EDA345-037-521-688
Manufacturer:EDAC
Manufacturer Number:345-037-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 37-position board-to-board PCB connector. Designed for seamless integration, it boasts a straight mount orientation, making installation a breeze. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees reliable and efficient data transfer. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision for your connectivity needs.