345-037-523-101

Heilind Number:EDA345-037-523-101
Manufacturer:EDAC
Manufacturer Number:345-037-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row design and a total of 37 positions, it offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly in an extensive temperature range from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation and a pitch of .1 inch make installation easy and efficient. Upgrade your PCB connections with this essential component.