345-037-523-103

Heilind Number:EDA345-037-523-103
Manufacturer:EDAC
Manufacturer Number:345-037-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row configuration, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Crafted with copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Its straight mount orientation offers easy installation. Upgrade your electronic connections with this high-quality connector, perfect for a range of applications.