345-037-523-107

Heilind Number:EDA345-037-523-107
Manufacturer:EDAC
Manufacturer Number:345-037-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 37 positions ensure reliable data transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The straight mount orientation and .1-inch pitch make for effortless installation, with copper alloy contacts providing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.