345-037-523-108

Heilind Number:EDA345-037-523-108
Manufacturer:EDAC
Manufacturer Number:345-037-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-108

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector, featuring 37 positions for seamless integration. Crafted with precision, this connector ensures reliable performance with a 3A amperage and copper alloy contacts. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. The .1-inch pitch and .2-inch row spacing offer optimal space utilization, while the straight mount orientation facilitates easy installation. Operating smoothly between -40 and 105°C, this connector is a versatile solution for various applications. Elevate your connectivity game with this high-quality component.