345-037-523-404

Heilind Number:EDA345-037-523-404
Manufacturer:EDAC
Manufacturer Number:345-037-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board PCB Connector. Designed for optimal performance, this connector features 37 positions in a single row, ensuring seamless and efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this high-quality component.