345-037-523-407

Heilind Number:EDA345-037-523-407
Manufacturer:EDAC
Manufacturer Number:345-037-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-407

Detailed Description

Upgrade your PCB connections with our high-performance Green Board To Board PCB Connector. Engineered for superior conductivity, this connector features 37 positions and a contact material of Copper Alloy, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing provides durability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your electronic setup with this essential component.