345-037-523-412

Heilind Number:EDA345-037-523-412
Manufacturer:EDAC
Manufacturer Number:345-037-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration with 37 positions and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a single row layout, it offers easy installation and space-saving benefits. Perfect for various electronic applications, this green connector is a vital component for efficient PCB connections. Upgrade your setup today with this essential connector.