345-037-523-458

Heilind Number:EDA345-037-523-458
Manufacturer:EDAC
Manufacturer Number:345-037-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green exterior and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers reliable power transmission with an amperage of 3 A. With a single row design and 37 positions, it allows for seamless integration on your PCBs. The contact material, made of Copper Alloy, ensures optimal conductivity. Its .1-inch pitch and .2-inch row spacing facilitate efficient connections. Operating in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Choose this connector for dependable and secure card edge connections in your projects.