345-037-523-488

Heilind Number:EDA345-037-523-488
Manufacturer:EDAC
Manufacturer Number:345-037-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-488

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Featuring 37 positions and a 3A amperage, this connector ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Its straight mount orientation and green color add versatility to your PCB assembly projects. Trust in this connector for seamless data and power transmission, meeting all your connectivity needs with reliability and ease.