345-037-523-608

Heilind Number:EDA345-037-523-608
Manufacturer:EDAC
Manufacturer Number:345-037-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-608

Detailed Description

Enhance your electronic connections with this reliable Green Board To Board PCB Connector. Designed for seamless performance, this connector features 37 positions with a 0.1-inch pitch, ideal for streamlined PCB integration. The straight mount orientation offers easy installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. With a contact material of Copper Alloy, you can trust in its conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connectivity.