345-037-523-612

Heilind Number:EDA345-037-523-612
Manufacturer:EDAC
Manufacturer Number:345-037-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a single row layout, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse environments. Choose this connector for robust and secure card edge connections in your electronic projects.