| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-037-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-037-524-101 |
345-037-524-101
| Heilind Number: | EDA345-037-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-037-524-101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features 37 positions with a .1-inch pitch, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating conditions, from -40 to 105 °C. With a straight mount orientation and copper alloy contact material, it offers secure and efficient connectivity. Upgrade your electronic projects with this essential component.

