345-037-524-102

Heilind Number:EDA345-037-524-102
Manufacturer:EDAC
Manufacturer Number:345-037-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-524-102

Detailed Description

Enhance connectivity within your circuitry with this 37-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. The straight mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Crafted with copper alloy contacts, this connector guarantees efficient power transfer, with an amperage rating of 3A. Perfect for applications that require secure and stable interconnections, it's a vital component in any electronic setup.