345-037-524-104

Heilind Number:EDA345-037-524-104
Manufacturer:EDAC
Manufacturer Number:345-037-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-524-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a .1-inch pitch, perfect for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation and a contact spacing of .2 inches, it offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.