345-037-524-108

Heilind Number:EDA345-037-524-108
Manufacturer:EDAC
Manufacturer Number:345-037-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-524-108

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in a variety of applications. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Its 37 positions, spaced at a pitch of .1 inches with .2-inch row spacing, offer ample connectivity options. Crafted with precision, the connectors feature Copper Alloy contacts for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Ideal for professional and DIY projects, it's a must-have component for your electronic assemblies. Elevate your PCB designs with this high-quality connector.