345-037-524-403

Heilind Number:EDA345-037-524-403
Manufacturer:EDAC
Manufacturer Number:345-037-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-524-403

Detailed Description

Enhance your electronic connections with our 37-position, straight-mount Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees functionality even in challenging environments. Upgrade your PCB setups with this high-quality connector, delivering efficiency and durability in every connection. Explore our full range of connector solutions for your electronic projects.