345-037-524-412

Heilind Number:EDA345-037-524-412
Manufacturer:EDAC
Manufacturer Number:345-037-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-524-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 37 positions in a single row, this durable connector is designed for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transfer. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Its straight mount orientation and green color make it easy to install and identify. Upgrade your system's connectivity with this essential component.