345-037-524-458

Heilind Number:EDA345-037-524-458
Manufacturer:EDAC
Manufacturer Number:345-037-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-524-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions with a compact .1-inch pitch. Its durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts ensure reliable power transmission, even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatile and dependable performance for a wide range of applications. Upgrade your connectivity solutions with this essential component.