345-037-525-102

Heilind Number:EDA345-037-525-102
Manufacturer:EDAC
Manufacturer Number:345-037-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-102

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 37 positions in a single row layout with a pitch of .1 inches, this connector offers precise and reliable contact points for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it guarantees low contact resistance and long-term performance. With a straight mount orientation and a compact design, it provides easy and space-efficient PCB-to-PCB connections. Upgrade your electronic devices with this essential component, ideal for various industrial applications.