345-037-525-104

Heilind Number:EDA345-037-525-104
Manufacturer:EDAC
Manufacturer Number:345-037-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-104

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 37 positions in a single row with a pitch of .1 inch, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in harsh environments. With a low amperage rating of 3A, it's ideal for power and data applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your PCB assemblies with this essential connector for seamless and efficient connectivity.