345-037-525-107

Heilind Number:EDA345-037-525-107
Manufacturer:EDAC
Manufacturer Number:345-037-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-107

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions with a single row layout, ensuring efficient data transfer. The rugged UL 94V-0 Thermoplastic Polyester housing offers superior durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Choose the straight mount orientation for easy installation. Elevate your electronic projects with this essential component.