345-037-525-108

Heilind Number:EDA345-037-525-108
Manufacturer:EDAC
Manufacturer Number:345-037-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 37 positions in a single row, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Trust in this connector for optimal performance in your PCB assembly projects.