345-037-525-188

Heilind Number:EDA345-037-525-188
Manufacturer:EDAC
Manufacturer Number:345-037-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 37 positions in a single row with a contact pitch of .1 inches, promoting efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact design, this connector is ideal for space-restricted applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.