345-037-525-403

Heilind Number:EDA345-037-525-403
Manufacturer:EDAC
Manufacturer Number:345-037-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a single row configuration with 37 positions, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, offers superior protection against heat and environmental factors. Each contact is made of copper alloy, guaranteeing efficient power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to optimize the functionality of your electronic assemblies.