345-037-525-404

Heilind Number:EDA345-037-525-404
Manufacturer:EDAC
Manufacturer Number:345-037-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 37 positions with a single row layout, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts provide reliable connectivity, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation offers easy installation onto your PCB. Upgrade your electronic assemblies with this essential component.