345-037-525-408

Heilind Number:EDA345-037-525-408
Manufacturer:EDAC
Manufacturer Number:345-037-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-408

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board PCB connector, featuring a sleek green design that adds a pop of color to your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any application. Its straight mount orientation and 1-row configuration make for easy installation, while the copper alloy contact material guarantees efficient conductivity. Boasting 37 positions and a 3A amperage, it's perfect for demanding projects. The .1-inch pitch and .2-inch row spacing offer precise connectivity, meeting the highest industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.