345-037-525-603

Heilind Number:EDA345-037-525-603
Manufacturer:EDAC
Manufacturer Number:345-037-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-603

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, boasting 37 positions for seamless integration. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission in any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Its straight mount orientation and vivid green color make it easy to install and identify, perfect for various applications in the electronics industry. Elevate your PCB design with this essential component, meeting the highest standards of quality and functionality.