345-037-525-608

Heilind Number:EDA345-037-525-608
Manufacturer:EDAC
Manufacturer Number:345-037-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-608

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row layout for easy installation. With 37 positions and a pitch of .1 inches, it offers ample space for efficient PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB setup with this essential connector.