345-037-525-688

Heilind Number:EDA345-037-525-688
Manufacturer:EDAC
Manufacturer Number:345-037-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-525-688

Detailed Description

Enhance your PCB assembly with this high-performance board-to-board connector. Designed for seamless integration, it features 37 positions with a single row layout, allowing for efficient data transmission. The copper alloy contacts ensure reliable connectivity, while the UL 94V-0 thermoplastic housing offers durability and safety. With a 3A amperage rating and a pitch of .1 inch, it meets the demands of modern electronics. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this green connector for your next project and experience seamless connectivity like never before.