345-037-540-101

Heilind Number:EDA345-037-540-101
Manufacturer:EDAC
Manufacturer Number:345-037-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures durability but also adds a pop of color to your setup. Featuring a single row design with 37 positions and a contact material of Copper Alloy, it guarantees seamless and reliable connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and electronic applications. Elevate your connectivity game with this essential component.