345-037-540-104

Heilind Number:EDA345-037-540-104
Manufacturer:EDAC
Manufacturer Number:345-037-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-540-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Connector, designed for seamless integration in advanced electronics. Featuring a vibrant green hue, this connector boasts a single row layout with 37 meticulously positioned contact points, crafted from high-performance copper alloy for optimum conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic assembly needs. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB designs. Trust in our connector to deliver exceptional performance, every time.