345-037-540-108

Heilind Number:EDA345-037-540-108
Manufacturer:EDAC
Manufacturer Number:345-037-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 37 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.