345-037-540-112

Heilind Number:EDA345-037-540-112
Manufacturer:EDAC
Manufacturer Number:345-037-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-540-112

Detailed Description

Elevate your circuit connections with this high-performance 37-position board-to-board PCB connector. Designed for seamless integration, it features a single row layout with a narrow pitch of .1 inch, ensuring precise alignment and efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in demanding environments, while the copper alloy contacts provide superior conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this green-colored connector is a must-have for your projects. Elevate your connectivity game with this essential component.