345-037-540-403

Heilind Number:EDA345-037-540-403
Manufacturer:EDAC
Manufacturer Number:345-037-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-540-403

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Featuring a single row layout with 37 positions, this connector ensures seamless communication between PCBs. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Designed for straight mounting orientation, it's easy to install and use. Upgrade your PCB connections with this essential component.