345-037-540-658

Heilind Number:EDA345-037-540-658
Manufacturer:EDAC
Manufacturer Number:345-037-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-540-658

Detailed Description

Enhance your PCB connectivity with this high-quality card edge connector, featuring 37 positions for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, while its 1-row design with a .1-inch pitch and .2-inch row spacing guarantees efficient signal transmission. With a straight mount orientation, it's easy to install, making it a must-have component for various electronic applications. Elevate your PCB assembly with this green-colored connector, a dependable solution for your connectivity needs.