345-037-540-688

Heilind Number:EDA345-037-540-688
Manufacturer:EDAC
Manufacturer Number:345-037-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-540-688

Detailed Description

Enhance connectivity within your PCB setup with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, ensuring optimal functionality for your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in diverse operating environments, with an impressive temperature range of -40 to 105°C. Crafted with copper alloy contacts, it ensures low resistance and high conductivity for smooth data transmission. Whether for industrial or consumer applications, its straight mount orientation makes installation a breeze. Trust in this green-colored connector to deliver exceptional performance, meeting all your connectivity needs with ease.