345-037-541-102

Heilind Number:EDA345-037-541-102
Manufacturer:EDAC
Manufacturer Number:345-037-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-102

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 37 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. It has a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration into your circuitry. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Designed for straight mount orientation, it is easy to install. Elevate the performance of your devices with this essential PCB connector.