345-037-541-104

Heilind Number:EDA345-037-541-104
Manufacturer:EDAC
Manufacturer Number:345-037-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 37 positions and 1-row configuration ensure reliable data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this Straight mount orientation connector, perfect for green circuit boards. Elevate your connectivity game with this essential component in the realm of PCB connectors.