345-037-541-158

Heilind Number:EDA345-037-541-158
Manufacturer:EDAC
Manufacturer Number:345-037-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 37 positions, ensuring optimal functionality for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in every application. The Copper Alloy contact material provides reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for high-performance systems. Upgrade your PCB setup with this essential component, available now.