345-037-541-402

Heilind Number:EDA345-037-541-402
Manufacturer:EDAC
Manufacturer Number:345-037-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 37 positions in a single row, it offers seamless integration for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and efficient connection. The contact material, Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB assembly with this essential component.