345-037-541-403

Heilind Number:EDA345-037-541-403
Manufacturer:EDAC
Manufacturer Number:345-037-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-403

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring 37 positions with a single row layout, it ensures efficient signal transmission within your electronic systems. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance, making it a reliable choice for rugged industrial environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design enable easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance under diverse conditions. Upgrade your connectivity solutions with this top-of-the-line connector.