345-037-541-404

Heilind Number:EDA345-037-541-404
Manufacturer:EDAC
Manufacturer Number:345-037-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector ensures both safety and visual appeal. With a single row design and a total of 37 positions, it offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Boasting a pitch of .1 inches and a row spacing of .2 inches, precise and secure mating is facilitated. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Upgrade your connectivity solutions with this essential component.