345-037-541-407

Heilind Number:EDA345-037-541-407
Manufacturer:EDAC
Manufacturer Number:345-037-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-407

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. With a straight mount orientation and a single row configuration, this connector offers reliable and efficient linking for your electronic components. Featuring 37 positions and a pitch of .1 inches, it ensures precise and secure connections on your PCB. The contact material, made of durable copper alloy, guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing material provides excellent insulation and safety. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assembly with this essential component for seamless and effective board-to-board connections.